-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
10-Bit, 4x Oversampled SDTV Video Decoder with Differential Inputs
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-ADV7281AWBCPZ-M-RLCT-ND
|
DigiKey | 10-BIT SD DIFF VIDEO DECODER Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2591 In Stock |
|
$10.5202 / $17.8200 | Buy Now |
DISTI #
584-ADV7281AWBCPZMRL
|
Mouser Electronics | Video ICs 10-Bit, 4 Oversampled SDTV Video Decoder with Differential Inputs RoHS: Compliant | 0 |
|
$10.5100 | Order Now |
|
Analog Devices Inc | 10-bit SD Diff Video Decoder Min Qty: 1 Package Multiple: 5000 | 519 |
|
$6.6100 / $17.8200 | Buy Now |
DISTI #
ADV7281AWBCPZMR
|
Richardson RFPD | VIDEO IC RoHS: Compliant Min Qty: 5000 | 0 |
|
$10.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADV7281AWBCPZ-M-RL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADV7281AWBCPZ-M-RL
Analog Devices Inc
10-Bit, 4x Oversampled SDTV Video Decoder with Differential Inputs
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LFCSP-32 | |
Pin Count | 32 | |
Manufacturer Package Code | CP-32-12 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Consumer IC Type | COLOR SIGNAL DECODER | |
JESD-30 Code | S-XQCC-N32 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 1.89 V | |
Supply Voltage-Min (Vsup) | 1.71 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5 mm |