Part Details for ADV7283BCPZ by Analog Devices Inc
Overview of ADV7283BCPZ by Analog Devices Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for ADV7283BCPZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ADV7283BCPZ-ND
|
DigiKey | IC DECODER 10BIT 32LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Tray |
37 In Stock |
|
$11.9357 / $17.2900 | Buy Now |
DISTI #
584-ADV7283BCPZ
|
Mouser Electronics | Video ICs 10-Bit, 4 Oversampled SDTV Video Decoder with Differential Inputs and Deinterlacer RoHS: Compliant | 72 |
|
$11.5900 / $16.9000 | Buy Now |
DISTI #
V99:2348_06224458
|
Arrow Electronics | Video Decoder 1 ADC 10bit 32-Pin LFCSP EP Tray Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1736 | Americas - 72 |
|
$7.9100 / $10.4825 | Buy Now |
|
Analog Devices Inc | 10-bit SD Video Decoder Min Qty: 1 Package Multiple: 1 | 943 |
|
$6.3600 / $17.2900 | Buy Now |
DISTI #
26619113
|
Verical | Video Decoder 1 ADC 10bit 32-Pin LFCSP EP Tray Min Qty: 61 Package Multiple: 61 | Americas - 915 |
|
$11.6429 | Buy Now |
DISTI #
25838945
|
Verical | Video Decoder 1 ADC 10bit 32-Pin LFCSP EP Tray Min Qty: 1 Package Multiple: 1 Date Code: 1736 | Americas - 72 |
|
$7.9100 | Buy Now |
|
Rochester Electronics | ADV7283 - 10-Bit, 4 Oversampled SDTV Video Decoder with Differential Inputs and Deinterlacer RoHS: Compliant Status: Active Min Qty: 1 | 47 |
|
$10.1000 / $11.8900 | Buy Now |
DISTI #
C1S103101320454
|
Chip1Stop | Video Decoder 1ADC 10bit Automotive 32-Pin LFCSP EP Tray RoHS: Compliant pbFree: Yes Container: Tray | 5 |
|
$5.3500 | Buy Now |
Part Details for ADV7283BCPZ
ADV7283BCPZ CAD Models
ADV7283BCPZ Part Data Attributes:
|
ADV7283BCPZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADV7283BCPZ
Analog Devices Inc
10-Bit, 4x Oversampled SDTV Video Decoder with Differential Inputs and Deinterlacer
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LFCSP-32 | |
Pin Count | 32 | |
Manufacturer Package Code | CP-32-12 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Consumer IC Type | COLOR SIGNAL DECODER | |
Input Type | R-Y; B-Y; Y | |
JESD-30 Code | S-XQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 1.89 V | |
Supply Voltage-Min (Vsup) | 1.71 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Video Standard | PAL; NTSC; SECAM | |
Width | 5 mm |