Part Details for ADV7312KST by Analog Devices Inc
Overview of ADV7312KST by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Entertainment and Gaming
Part Details for ADV7312KST
ADV7312KST CAD Models
ADV7312KST Part Data Attributes
|
ADV7312KST
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADV7312KST
Analog Devices Inc
IC COLOR SIGNAL ENCODER, PQFP64, MS-026BCD, LQFP-64, Color Signal Converter
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFP | |
Package Description | MS-026BCD, LQFP-64 | |
Pin Count | 64 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | COLOR SIGNAL ENCODER | |
Input Type | R-Y; B-Y; Y | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e0 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max (Vsup) | 2.625 V | |
Supply Voltage-Min (Vsup) | 2.375 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Video Standard | PAL; NTSC | |
Width | 10 mm |
Alternate Parts for ADV7312KST
This table gives cross-reference parts and alternative options found for ADV7312KST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADV7312KST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADV7321KSTZ | 12-bit 216MHz Video Encoder with NSV | Analog Devices Inc | ADV7312KST vs ADV7321KSTZ |
ADV7322KSTZ | IC COLOR SIGNAL ENCODER, PQFP64, LEAD FREE, MS-026BCD, LQFP-64, Color Signal Converter | Analog Devices Inc | ADV7312KST vs ADV7322KSTZ |
ADV7324KSTZ | IC COLOR SIGNAL ENCODER, PQFP64, LEAD FREE, MS-026BCD, LQFP-64, Color Signal Converter | Analog Devices Inc | ADV7312KST vs ADV7324KSTZ |
ADV7310KSTZ | IC COLOR SIGNAL ENCODER, PQFP64, LEAD FREE, PLASTIC, MS-026BCD, LQFP-64, Color Signal Converter | Analog Devices Inc | ADV7312KST vs ADV7310KSTZ |
ADV7320KSTZ | IC COLOR SIGNAL ENCODER, PQFP64, LEAD FREE, PLASTIC, MS-026BCD, LQFP-64, Color Signal Converter | Analog Devices Inc | ADV7312KST vs ADV7320KSTZ |
ADV7311KST | IC COLOR SIGNAL ENCODER, PQFP64, PLASTIC, MS-026BCD, LQFP-64, Color Signal Converter | Analog Devices Inc | ADV7312KST vs ADV7311KST |
ADV7310KST | IC COLOR SIGNAL ENCODER, PQFP64, PLASTIC, MS-026BCD, LQFP-64, Color Signal Converter | Analog Devices Inc | ADV7312KST vs ADV7310KST |