There are no models available for this part yet.
Overview of ADV7390BCPZ-REEL by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC521SC REEL | Rochester Electronics LLC | 74AC521 - Identity Comparator, AC Series, 8-Bit, Inverted Output, CMOS |
Price & Stock for ADV7390BCPZ-REEL by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
ADV7390BCPZ-REEL-ND
|
DigiKey | IC VIDEO ENCODER 10BIT 32LFCSP Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | ||
DISTI #
ADV7390BCPZ-REL
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
CAD Models for ADV7390BCPZ-REEL by Analog Devices Inc
Part Data Attributes for ADV7390BCPZ-REEL by Analog Devices Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Part Package Code
|
QFN
|
Package Description
|
HVQCCN, LCC32,.2SQ,20
|
Pin Count
|
32
|
Manufacturer Package Code
|
CP-32-2
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Samacsys Manufacturer
|
Analog Devices
|
Consumer IC Type
|
COLOR SIGNAL ENCODER
|
Input Type
|
RGB; R-Y; B-Y; Y
|
JESD-30 Code
|
S-XQCC-N32
|
JESD-609 Code
|
e3
|
Length
|
5 mm
|
Moisture Sensitivity Level
|
3
|
Number of Functions
|
1
|
Number of Terminals
|
32
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
HVQCCN
|
Package Equivalence Code
|
LCC32,.2SQ,20
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1 mm
|
Supply Voltage-Max (Vsup)
|
1.89 V
|
Supply Voltage-Min (Vsup)
|
1.71 V
|
Surface Mount
|
YES
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Video Standard
|
PAL; NTSC
|
Width
|
5 mm
|
Related Parts for ADV7390BCPZ-REEL
-
STM32F030C8T6Microcontrollers
-
AD9483KS-140Analog to Digital Converters
-
ADXL327BCPZOther Analog ICs
-
ADM4850ARMZ-REEL7Line Driver or Receivers
-
ADP1111ANZ-5Switching Regulator or Controllers
-
REF3233AIDBVRVoltage References
-
AD9801JCSTRLOther Consumer ICs
-
ADV7344BSTZDigital to Analog Converters
-
ADSP-BF542BBCZ-4ADigital Signal Processors