Part Details for ADVU-50-10-PA by Festo
Overview of ADVU-50-10-PA by Festo
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADVU-50-10-PA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67C3740
|
Newark | Cylinder, Compact D/A 50Mm, Svhc:No Svhc (17-Dec-2015), Material:Stainless Steel, Piston Bore Diameter:50Mm, Piston Stroke Length:10Mm, Pressure Max:6Bar, Retention Force:1178N, Temperature Max:80°C, Temperature Min:-20°C, Thread Rohs Compliant: Na |Festo ADVU-50-10-PA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |