Part Details for AE-1500-12 by Cotek Electronic Ind Co Ltd
Overview of AE-1500-12 by Cotek Electronic Ind Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
150-01A12L | Coilcraft Inc | RF inductor, tunable, Carbonyl J core, RoHS | |
150-02A08L | Coilcraft Inc | RF inductor, tunable, aluminum core, RoHS | |
150-05 | Coilcraft Inc | General Purpose Inductor, 0.116uH, Air-Core, 2727, |
Price & Stock for AE-1500-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2759-AE-1500-12-ND
|
DigiKey | AC/DC CONVERTER 12V 1500W Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | AC/DC Power Supply - 1500W - 12V - 125A - Ripple 150mVp-p - Input 90-264 VAC - RS232 Programmable Output - -25° to +60°C RoHS: Compliant |
8 In Stock 50 Factory Stock |
|
$516.0000 | Buy Now |
|
Master Electronics | AC/DC Power Supply - 1500W - 12V - 125A - Ripple 150mVp-p - Input 90-264 VAC - RS232 Programmable Output - -25° to +60°C RoHS: Compliant |
8 In Stock 50 Factory Stock |
|
$516.0000 | Buy Now |