Part Details for AE-800-15 by Cotek Electronic Ind Co Ltd
Overview of AE-800-15 by Cotek Electronic Ind Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AE-800-15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2759-AE-800-15-ND
|
DigiKey | AC/DC CONVERTER 15V 800W Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
8 In Stock |
|
$325.0000 | Buy Now |
|
Onlinecomponents.com | AC/DC Power Supply - 800W - 15V - 53.4A - Ripple 150mVp-p - Input 90-264 VAC - RS232 Programmable Output - -25° to +60°C RoHS: Compliant |
4 In Stock 27 Factory Stock |
|
$325.0000 | Buy Now |
|
Master Electronics | AC/DC Power Supply - 800W - 15V - 53.4A - Ripple 150mVp-p - Input 90-264 VAC - RS232 Programmable Output - -25° to +60°C RoHS: Compliant |
4 In Stock 27 Factory Stock |
|
$325.0000 | Buy Now |