Part Details for AE0203D08DF by KEMET Corporation
Overview of AE0203D08DF by KEMET Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AE0203D08DF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH6287
|
Newark | Piezotransducer, Audio Indicator, 10Mm, Piezoelectric Actuator Type:Resin Coated, Displacement:9.1Μm, Actuating Force:200N, Resonant Frequency:138Khz, Capacitance:0.18Μf, Operating Temperature Min:-25°C, Operating Temperature Rohs Compliant: Yes |Kemet AE0203D08DF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$51.0000 / $64.6000 | Buy Now |
DISTI #
85AC3479
|
Newark | Piezotransducer, Audio Indicator, 10Mm, Transducer Function:Audio Indicator, Element Type:Piezo, Resonant Frequency:138Khz, Resonant Resistance:-, Capacitance:0.18Μf, External Diameter:-, External Height:10Mm, Product Range:Ae Seriesrohs Compliant: Yes |Kemet AE0203D08DF Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$51.9900 / $62.3800 | Buy Now |
DISTI #
399-18878-ND
|
DigiKey | SOLENOID PIEZO 9.1UM 150V Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
4 In Stock |
|
$49.9950 / $63.3300 | Buy Now |
DISTI #
80-AE0203D08DF
|
Mouser Electronics | Solenoids & Actuators 9.1um 200N 10mm Piezo Actuator RoHS: Compliant | 15 |
|
$49.9900 / $63.3200 | Buy Now |
DISTI #
71550480
|
RS | Audio Indicators & Alerts 9.1um 200N 10mm Piezo Actuator | KEMET AE0203D08DF RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$55.7900 | RFQ |