Part Details for AE0505D08DF by KEMET Corporation
Overview of AE0505D08DF by KEMET Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AE0505D08DF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AC3485
|
Newark | Piezotransducer, Audio Indicator, 10Mm, Transducer Function:Audio Indicator, Element Type:Piezo, Resonant Frequency:138Khz, Resonant Resistance:-, Capacitance:0.75µf, External Diameter:-, External Height:10Mm, Product Range:Ae Seriesrohs Compliant: Yes |Kemet AE0505D08DF RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$113.4500 / $134.4300 | Buy Now |
DISTI #
399-18881-ND
|
DigiKey | SOLENOID PIEZO 9.1UM 150V Min Qty: 1 Lead time: 23 Weeks Container: Bulk | Temporarily Out of Stock |
|
$113.1200 / $137.3600 | Buy Now |
DISTI #
80-AE0505D08DF
|
Mouser Electronics | Solenoids & Actuators 9.1um 850N 10mm Piezo Actuator RoHS: Compliant | 16 |
|
$110.0200 / $137.3400 | Buy Now |
DISTI #
71550485
|
RS | Audio Indicators & Alerts 9.1um 850N 10mm Piezo Actuator | KEMET AE0505D08DF RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$130.0200 | RFQ |
DISTI #
AE0505D08DF
|
Avnet Abacus | Piezoelectric Actuator 9.1um Bulk (Alt: AE0505D08DF) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 28 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |