Part Details for AE1000H9910 by Anatech Electronics Inc
Overview of AE1000H9910 by Anatech Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for AE1000H9910
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3078-AE1000H9910-ND
|
DigiKey | RF FILTER HIGH PASS 1GHZ MODULE Min Qty: 1 Lead time: 6 Weeks Container: Box MARKETPLACE PRODUCT |
100 In Stock |
|
$675.0000 | Buy Now |
Part Details for AE1000H9910
AE1000H9910 CAD Models
AE1000H9910 Part Data Attributes
|
AE1000H9910
Anatech Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
AE1000H9910
Anatech Electronics Inc
High Pass Filter,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ANATECH ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Average Input Power | 15 W | |
Center or Cutoff Frequency (fo/fc) | 1000 MHz | |
Filter Type | HIGH PASS FILTER | |
Height | 10 mm | |
Input Connector | SMA FEMALE | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 2 dB | |
Length | 102 mm | |
Mounting Type | PANEL MOUNT | |
Number of Sections-Max | 1 | |
Number of Sections-Min | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Output Connector | SMA FEMALE | |
Output Impedance | 50 OHM Ω | |
VSWR | 1.6 | |
Width | 39 mm |