Part Details for AE100L9191 by Anatech Electronics Inc
Overview of AE100L9191 by Anatech Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for AE100L9191
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3078-AE100L9191-ND
|
DigiKey | RF FILTER LOW PASS 100MHZ 6DIP Min Qty: 1 Lead time: 6 Weeks Container: Box MARKETPLACE PRODUCT |
100 In Stock |
|
$305.0000 | Buy Now |
Part Details for AE100L9191
AE100L9191 CAD Models
AE100L9191 Part Data Attributes
|
AE100L9191
Anatech Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
AE100L9191
Anatech Electronics Inc
Low Pass Filter,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ANATECH ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Average Input Power | 1 W | |
Center or Cutoff Frequency (fo/fc) | 100 MHz | |
Filter Type | LOW PASS FILTER | |
Height | 11.176 mm | |
Insertion Loss-Max | 2 dB | |
Length | 19.05 mm | |
Mounting Type | PANEL MOUNT | |
Number of Sections-Max | 1 | |
Number of Sections-Min | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
VSWR | 1.4 | |
Width | 7.874 mm |