Part Details for AE1123B10317 by Anatech Electronics Inc
Overview of AE1123B10317 by Anatech Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AE1123B10317
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3078-AE1123B10317-ND
|
DigiKey | RF FILTER BAND PASS 1.123GHZ MOD Min Qty: 1 Lead time: 6 Weeks Container: Box MARKETPLACE PRODUCT |
100 In Stock |
|
$607.5600 | Buy Now |
Part Details for AE1123B10317
AE1123B10317 CAD Models
AE1123B10317 Part Data Attributes
|
AE1123B10317
Anatech Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
AE1123B10317
Anatech Electronics Inc
Band Pass Filter,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ANATECH ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Center or Cutoff Frequency (fo/fc) | 1123 MHz | |
Filter Type | BAND PASS FILTER | |
Height | 25.4 mm | |
Input Connector | N-TYPE FEMALE | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 1.7 dB | |
Length | 112.73 mm | |
Mounting Type | PANEL MOUNT | |
Number of Sections-Max | 1 | |
Number of Sections-Min | 1 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -30 °C | |
Output Connector | N-TYPE MALE | |
Output Impedance | 50 OHM Ω | |
Width | 57.15 mm |