Part Details for AE121L9192 by Anatech Electronics Inc
Overview of AE121L9192 by Anatech Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AE121L9192
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3078-AE121L9192-ND
|
DigiKey | RF FILTER LOW PASS 121.5MHZ BNC Min Qty: 1 Lead time: 6 Weeks Container: Box MARKETPLACE PRODUCT |
100 In Stock |
|
$457.5000 | Buy Now |
Part Details for AE121L9192
AE121L9192 CAD Models
AE121L9192 Part Data Attributes
|
AE121L9192
Anatech Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
AE121L9192
Anatech Electronics Inc
Low Pass Filter,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ANATECH ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Average Input Power | 60 W | |
Center or Cutoff Frequency (fo/fc) | 121.5 MHz | |
Filter Type | LOW PASS FILTER | |
Height | 25.4 mm | |
Input Connector | BNC FEMALE | |
Insertion Loss-Max | 0.75 dB | |
Length | 60.452 mm | |
Mounting Type | PANEL MOUNT | |
Number of Sections-Max | 1 | |
Number of Sections-Min | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Connector | BNC FEMALE | |
Width | 25.4 mm |