Part Details for AE15-UW-S15 by CUI Inc
Overview of AE15-UW-S15 by CUI Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AE15-UW-S15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-AE15-UW-S15
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole The factory is currently not accepting orders for this product. RoHS: Compliant | 8 |
|
$92.6100 | Buy Now |
|
Onlinecomponents.com | DC/DC Converter - 15W - 72% Efficiency - Output 15V 1A - Input 200V to 1500V - 4 kV Isolation. |
6 Partner Stock |
|
$76.9700 / $91.5000 | Buy Now |
|
Master Electronics | DC/DC Converter - 15W - 72% Efficiency - Output 15V 1A - Input 200V to 1500V - 4 kV Isolation. |
6 Partner Stock |
|
$76.9700 / $91.5000 | Buy Now |
|
Neutron USA | Isolated DC/DC Converters 200-1500Vin 15V 1A 15W Iso Reg DIP | 8 |
|
$134.9900 | Buy Now |
Part Details for AE15-UW-S15
AE15-UW-S15 CAD Models
AE15-UW-S15 Part Data Attributes:
|
AE15-UW-S15
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
AE15-UW-S15
CUI Inc
15 Vdc, 1 A, 15 W, 200~1500 Vdc Input Range
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CUI INC | |
Package Description | DFM, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | CUI Inc. | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CSA, IEC, EN, CE | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 72% | |
Input Voltage-Max | 1500 V | |
Input Voltage-Min | 200 V | |
Input Voltage-Nom | 800 V | |
JESD-30 Code | R-XDFM-P5 | |
Length | 125 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Output Voltage-Max | 15.3 V | |
Output Voltage-Min | 14.7 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DFM | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.10605 Vrms | |
Surface Mount | NO | |
Switching Frequency-Max | 65 kHz | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 15 W | |
Trim/Adjustable Output | NO | |
Width | 75 mm |
Alternate Parts for AE15-UW-S15
This table gives cross-reference parts and alternative options found for AE15-UW-S15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AE15-UW-S15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AE15B-UW-S15-DIN | DC-DC Regulated Power Supply Module | CUI Inc | AE15-UW-S15 vs AE15B-UW-S15-DIN |