Part Details for AE20M-12 by Moflash Signaling Ltd
Overview of AE20M-12 by Moflash Signaling Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AE20M-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AE20M-12
|
TME | Signaller: sound, buzzer, 12VDC, 12VAC, 90dB, AE20M, IP55, black Min Qty: 1 | 19 |
|
$9.7800 / $11.2900 | Buy Now |