-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TOGGLE SWITCH, DPDT, LATCHED, 0.02A, 20VDC, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC0048
|
Newark | Ae211Md1Cb04 |Alcoswitch Te Connectivity AE211MD1CB04 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2426 |
|
$6.6200 / $9.4100 | Buy Now |
DISTI #
2266-AE211MD1CB04-ND
|
DigiKey | SWITCH TOGGLE DPDT Min Qty: 15 Container: Tray MARKETPLACE PRODUCT |
2426 In Stock |
|
$5.9300 / $6.8700 | Buy Now |
DISTI #
506-AE211MD1CB04
|
Mouser Electronics | Toggle Switches 2P TOGGLE ON ON ON RoHS: Compliant | 137 |
|
$5.9300 / $9.2900 | Buy Now |
|
Onlinecomponents.com | Switch Toggle ON ON ON SP3T Short Baton Lever PC Pins 20VAC 20VDC 0.4VA PC Mount Bulk RoHS: Compliant |
2426 Partner Stock |
|
$5.7000 / $12.5000 | Buy Now |
DISTI #
2-1825143-6
|
TME | Switch: toggle, Pos: 3, DP3T, ON-ON-ON, Leads: for PCB, -30÷85°C Min Qty: 15 | 0 |
|
$7.6300 | RFQ |
DISTI #
000000000002659224
|
Sager | Toggle Switches 2P TOGGLE ON ON ON Min Qty: 500 | 0 |
|
$5.1200 / $6.3000 | Buy Now |
|
Master Electronics | Switch Toggle ON ON ON SP3T Short Baton Lever PC Pins 20VAC 20VDC 0.4VA PC Mount Bulk RoHS: Compliant |
2426 Partner Stock |
|
$5.7000 / $12.5000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AE211MD1CB04
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
AE211MD1CB04
TE Connectivity
TOGGLE SWITCH, DPDT, LATCHED, 0.02A, 20VDC, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Factory Lead Time | 25 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Finish | NICKEL | |
Actuator Type | LEVER | |
Body Breadth | 11.43 mm | |
Body Height | 10.39 mm | |
Body Length or Diameter | 12.7 mm | |
Center Contact Plating | GOLD | |
Contact (AC) Max Rating R Load | .02A@20VAC | |
Contact Current(AC)-Max | 0.4 A | |
Contact Current(DC)-Max | 0.4 A | |
Contact (DC) Max Rating R Load | .02A@20VDC | |
Contact Function | ON-ON-ON | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 20 V | |
Contact Voltage(DC)-Max | 20 V | |
Dielectric Withstand Volts | 1000 V | |
Electrical Life | 6000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for AE211MD1CB04. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AE211MD1CB04, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ASF62G04 | Slide Switch, 6PDT, On-on, 0.4A, 20VDC, Solder Terminal, Panel Mount | TE Connectivity | AE211MD1CB04 vs ASF62G04 |
6-1825011-2 | Slide Switch, 6PDT, On-on, Latched, 0.4A, 20VDC, Solder Terminal, Panel Mount | TE Connectivity | AE211MD1CB04 vs 6-1825011-2 |