Part Details for AE2400H9903 by Anatech Electronics Inc
Overview of AE2400H9903 by Anatech Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for AE2400H9903
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3078-AE2400H9903-ND
|
DigiKey | RF FILTER HI PASS 2.4GHZ MODULE Min Qty: 1 Lead time: 6 Weeks Container: Box MARKETPLACE PRODUCT |
100 In Stock |
|
$427.0000 | Buy Now |
Part Details for AE2400H9903
AE2400H9903 CAD Models
AE2400H9903 Part Data Attributes
|
AE2400H9903
Anatech Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
AE2400H9903
Anatech Electronics Inc
High Pass Filter,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ANATECH ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Average Input Power | 5 W | |
Center or Cutoff Frequency (fo/fc) | 2400 MHz | |
Filter Type | HIGH PASS FILTER | |
Height | 19.05 mm | |
Input Connector | N-TYPE FEMALE | |
Insertion Loss-Max | 1 dB | |
Length | 31.75 mm | |
Mounting Type | PANEL MOUNT | |
Number of Sections-Max | 1 | |
Number of Sections-Min | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Output Connector | N-TYPE FEMALE | |
Width | 19.05 mm |