Part Details for AE262B11076 by Anatech Electronics Inc
Overview of AE262B11076 by Anatech Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for AE262B11076
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3078-AE262B11076-ND
|
DigiKey | RF FILTER BANDPASS 262.5MHZ 6SMD Min Qty: 1 Lead time: 6 Weeks Container: Box MARKETPLACE PRODUCT |
100 In Stock |
|
$335.5000 | Buy Now |
Part Details for AE262B11076
AE262B11076 CAD Models
AE262B11076 Part Data Attributes
|
AE262B11076
Anatech Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
AE262B11076
Anatech Electronics Inc
Band Pass Filter,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ANATECH ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Average Input Power | 0.1 W | |
Center or Cutoff Frequency (fo/fc) | 262.5 MHz | |
Filter Type | BAND PASS FILTER | |
Height | 10.16 mm | |
Insertion Loss-Max | 5 dB | |
Length | 25.4 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Sections-Max | 1 | |
Number of Sections-Min | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -45 °C | |
Width | 12.7 mm |