Part Details for AE326FG16PC-LC by Conesys
Overview of AE326FG16PC-LC by Conesys
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AE326FG16PC-LC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AJ7617
|
Newark | Ae3 53C 53#20 Pin Plug |Aero Electric/conesys AE326FG16PC-LC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 114 |
|
$54.7200 / $62.9700 | Buy Now |
DISTI #
2403-AE326FG16PC-LC-ND
|
DigiKey | AE3 16C 16#16 PIN PLUG Min Qty: 1 Lead time: 2 Weeks Container: Box MARKETPLACE PRODUCT |
114 In Stock |
|
$25.8600 / $43.1000 | Buy Now |
DISTI #
AER AE326FG16PC-L
|
Avnet Americas | - Bulk (Alt: AER AE326FG16PC-L) Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 114 Factory Stock |
|
$31.3181 / $50.3498 | Buy Now |
DISTI #
70764811
|
Verical | AE326FG16PC-LC Min Qty: 1 Package Multiple: 1 | Americas - 114 |
|
$37.5831 / $39.2412 | Buy Now |