Part Details for AE387B10680 by Anatech Electronics Inc
Overview of AE387B10680 by Anatech Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Part Details for AE387B10680
AE387B10680 CAD Models
AE387B10680 Part Data Attributes
|
AE387B10680
Anatech Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
AE387B10680
Anatech Electronics Inc
Band Pass Filter,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ANATECH ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Average Input Power | 10 W | |
Center or Cutoff Frequency (fo/fc) | 387 MHz | |
Filter Type | BAND PASS FILTER | |
Height | 12.7 mm | |
Input Connector | SMA FEMALE | |
Insertion Loss-Max | 3 dB | |
Length | 101.6 mm | |
Mounting Type | PANEL MOUNT | |
Number of Sections-Max | 1 | |
Number of Sections-Min | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Output Connector | SMA FEMALE | |
Width | 15.24 mm |