Part Details for AE387B10857 by Anatech Electronics Inc
Overview of AE387B10857 by Anatech Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Price & Stock for AE387B10857
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3078-AE387B10857-ND
|
DigiKey | RF FILTER BANDPASS 387.3MHZ 6SMD Min Qty: 1 Lead time: 6 Weeks Container: Box MARKETPLACE PRODUCT |
100 In Stock |
|
$385.0000 | Buy Now |
Part Details for AE387B10857
AE387B10857 CAD Models
AE387B10857 Part Data Attributes
|
AE387B10857
Anatech Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
AE387B10857
Anatech Electronics Inc
Band Pass Filter,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ANATECH ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Average Input Power | 10 W | |
Center or Cutoff Frequency (fo/fc) | 387.3 MHz | |
Filter Type | BAND PASS FILTER | |
Height | 8.89 mm | |
Insertion Loss-Max | 3 dB | |
Length | 31.75 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Sections-Max | 1 | |
Number of Sections-Min | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -45 °C | |
Width | 12.7 mm |