Part Details for AE4000L8873 by Anatech Electronics Inc
Overview of AE4000L8873 by Anatech Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for AE4000L8873
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3078-AE4000L8873-ND
|
DigiKey | RF FILTER LOW PASS 4GHZ MODULE Min Qty: 1 Lead time: 6 Weeks Container: Box MARKETPLACE PRODUCT |
100 In Stock |
|
$640.5000 | Buy Now |
Part Details for AE4000L8873
AE4000L8873 CAD Models
AE4000L8873 Part Data Attributes
|
AE4000L8873
Anatech Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
AE4000L8873
Anatech Electronics Inc
Low Pass Filter,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ANATECH ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Center or Cutoff Frequency (fo/fc) | 4000 MHz | |
Filter Type | LOW PASS FILTER | |
Height | 25.4 mm | |
Input Connector | N-TYPE FEMALE | |
Insertion Loss-Max | 1 dB | |
Length | 63.5 mm | |
Mounting Type | PANEL MOUNT | |
Number of Sections-Max | 1 | |
Number of Sections-Min | 1 | |
Output Connector | N-TYPE MALE | |
Width | 28.575 mm |