Part Details for AE400H9892 by Anatech Electronics Inc
Overview of AE400H9892 by Anatech Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AE400H9892
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3078-AE400H9892-ND
|
DigiKey | RF FILTER HI PASS 400MHZ MODULE Min Qty: 1 Lead time: 6 Weeks Container: Box MARKETPLACE PRODUCT |
100 In Stock |
|
$359.9000 | Buy Now |
Part Details for AE400H9892
AE400H9892 CAD Models
AE400H9892 Part Data Attributes
|
AE400H9892
Anatech Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
AE400H9892
Anatech Electronics Inc
High Pass Filter,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ANATECH ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Average Input Power | 10 W | |
Center or Cutoff Frequency (fo/fc) | 400 MHz | |
Filter Type | HIGH PASS FILTER | |
Height | 12.7 mm | |
Input Connector | SMA FEMALE | |
Insertion Loss-Max | 1 dB | |
Length | 38.1 mm | |
Mounting Type | PANEL MOUNT | |
Number of Sections-Max | 1 | |
Number of Sections-Min | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Output Connector | SMA FEMALE | |
Width | 19.05 mm |