Part Details for AE400L8685 by Anatech Electronics Inc
Overview of AE400L8685 by Anatech Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AE400L8685
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3078-AE400L8685-ND
|
DigiKey | RF FILTER LOW PASS 400MHZ BNC Min Qty: 1 Lead time: 6 Weeks Container: Box MARKETPLACE PRODUCT |
100 In Stock |
|
$457.5000 | Buy Now |
Part Details for AE400L8685
AE400L8685 CAD Models
AE400L8685 Part Data Attributes
|
AE400L8685
Anatech Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
AE400L8685
Anatech Electronics Inc
Low Pass Filter,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ANATECH ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Center or Cutoff Frequency (fo/fc) | 400 MHz | |
Filter Type | LOW PASS FILTER | |
Height | 19.05 mm | |
Input Connector | BNC FEMALE | |
Insertion Loss-Max | 4 dB | |
Length | 101.6 mm | |
Mounting Type | PANEL MOUNT | |
Number of Sections-Max | 1 | |
Number of Sections-Min | 1 | |
Output Connector | BNC FEMALE | |
Width | 31.75 mm |