Part Details for AE400L8988 by Anatech Electronics Inc
Overview of AE400L8988 by Anatech Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Telecommunications
Price & Stock for AE400L8988
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3078-AE400L8988-ND
|
DigiKey | RF FILTER LOW PASS 400MHZ MODULE Min Qty: 1 Lead time: 6 Weeks Container: Box MARKETPLACE PRODUCT |
100 In Stock |
|
$800.6300 | Buy Now |
Part Details for AE400L8988
AE400L8988 CAD Models
AE400L8988 Part Data Attributes
|
AE400L8988
Anatech Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
AE400L8988
Anatech Electronics Inc
Low Pass Filter,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ANATECH ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Center or Cutoff Frequency (fo/fc) | 400 MHz | |
Filter Type | LOW PASS FILTER | |
Height | 25.4 mm | |
Input Connector | N-TYPE FEMALE | |
Insertion Loss-Max | 0.3 dB | |
Length | 190.5 mm | |
Mounting Type | PANEL MOUNT | |
Number of Sections-Max | 1 | |
Number of Sections-Min | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Output Connector | N-TYPE FEMALE | |
VSWR | 1.8 | |
Width | 25.4 mm |