Part Details for AE44B9352 by Anatech Electronics Inc
Overview of AE44B9352 by Anatech Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for AE44B9352
AE44B9352 CAD Models
AE44B9352 Part Data Attributes
|
AE44B9352
Anatech Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
AE44B9352
Anatech Electronics Inc
Band Pass Filter,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ANATECH ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Center or Cutoff Frequency (fo/fc) | 44 MHz | |
Filter Type | BAND PASS FILTER | |
Height | 19.05 mm | |
Input Connector | F-TYPE FEMALE | |
Input Impedance | 75 OHM | |
Insertion Loss-Max | 3 dB | |
Length | 101.6 mm | |
Mounting Type | PANEL MOUNT | |
Number of Sections-Max | 1 | |
Number of Sections-Min | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Output Connector | F-TYPE FEMALE | |
Output Impedance | 75 OHM Ω | |
Width | 28.575 mm |