Part Details for AE455B11272 by Anatech Electronics Inc
Overview of AE455B11272 by Anatech Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Agriculture Technology
Automotive
Price & Stock for AE455B11272
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3078-AE455B11272-ND
|
DigiKey | RF FILTER BAND PASS 455MHZ 8DIP Min Qty: 1 Lead time: 6 Weeks Container: Box MARKETPLACE PRODUCT |
100 In Stock |
|
$378.2000 | Buy Now |
Part Details for AE455B11272
AE455B11272 CAD Models
AE455B11272 Part Data Attributes
|
AE455B11272
Anatech Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
AE455B11272
Anatech Electronics Inc
Band Pass Filter,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ANATECH ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Center or Cutoff Frequency (fo/fc) | 455 MHz | |
Filter Type | BAND PASS FILTER | |
Height | 9.652 mm | |
Insertion Loss-Max | 5.75 dB | |
Length | 63.5 mm | |
Mounting Type | PANEL MOUNT | |
Number of Sections-Max | 1 | |
Number of Sections-Min | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Width | 17.526 mm |