Part Details for AE772W18-8PW by Conesys
Overview of AE772W18-8PW by Conesys
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AE772W18-8PW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AJ9816
|
Newark | Ae7 8C 8#12 Pin Recp |Aero Electric/conesys AE772W18-8PW RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 134 |
|
$82.1300 / $94.5100 | Buy Now |
DISTI #
2403-AE772W18-8PW-ND
|
DigiKey | CONN RCPT MALE 8POS GOLD CRIMP Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
134 In Stock |
|
$38.8200 / $64.7000 | Buy Now |
DISTI #
36090998
|
Verical | Conn Circular PIN 8 POS Crimp ST Flange Mount 8 Terminal 1 Port Min Qty: 1 Package Multiple: 1 | Americas - 134 |
|
$42.6752 / $49.4494 | Buy Now |