Part Details for AE774L8-2P by Aero-Electric Connector Inc
Overview of AE774L8-2P by Aero-Electric Connector Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AE774L8-2P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AE774L8-2P
|
TTI | Min Qty: 1 Package Multiple: 1 | Americas - 0 |
|
$50.2500 | Buy Now |
Part Details for AE774L8-2P
AE774L8-2P CAD Models
AE774L8-2P Part Data Attributes
|
AE774L8-2P
Aero-Electric Connector Inc
Buy Now
Datasheet
|
Compare Parts:
AE774L8-2P
Aero-Electric Connector Inc
MIL Series Connector,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AERO-ELECTRIC CONNECTOR INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |