There are no models available for this part yet.
Overview of AE774W12-10PY by Conesys
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74ALVC10PY8 | Renesas Electronics Corporation | TRIPLE 3 INPUT POS NAND G | |
74ALVC10PY | Renesas Electronics Corporation | TRIPLE 3 INPUT POS NAND G | |
TPS7A1010PYKAR | Texas Instruments | 300-mA low-IQ ultra-low-dropout (LDO) (70 mV at 300 mA) linear regulator 5-DSBGA -40 to 125 |
Price & Stock for AE774W12-10PY by Conesys
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
99AJ9828
|
Newark | Ae7 10C 10#20 Pin Recp |Aero Electric/conesys AE774W12-10PY RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$76.3200 / $87.8300 | Buy Now |