Part Details for AE774W12-8PW-LC by Conesys
Overview of AE774W12-8PW-LC by Conesys
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
S3LP268 | Coilcraft Inc | NOT RoHS. LC filter, low pass, SMT | |
S3HP50 | Coilcraft Inc | LC filter, high pass, SMT, RoHS | |
S3LP60 | Coilcraft Inc | LC filter, low pass, SMT, RoHS |
Price & Stock for AE774W12-8PW-LC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AJ9849
|
Newark | Ae7 8C 8#20 Pin Recp |Aero Electric/conesys AE774W12-8PW-LC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 191 |
|
$71.8200 / $82.6500 | Buy Now |
DISTI #
2403-AE774W12-8PW-LC-ND
|
DigiKey | CONN RCPT HSG MALE 8POS PNL MNT Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
191 In Stock |
|
$33.9500 / $56.5800 | Buy Now |