There are no models available for this part yet.
Overview of AE776W14-12PW-LC by Conesys
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
S3LP268 | Coilcraft Inc | NOT RoHS. LC filter, low pass, SMT | |
S3HP50 | Coilcraft Inc | LC filter, high pass, SMT, RoHS | |
S3LP60 | Coilcraft Inc | LC filter, low pass, SMT, RoHS |
Price & Stock for AE776W14-12PW-LC by Conesys
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
99AJ9989
|
Newark | Ae7 12C 8#20 4#16 Pin Plug |Aero Electric/conesys AE776W14-12PW-LC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 232 |
|
$56.1800 / $70.6200 | Buy Now | |
DISTI #
2403-AE776W14-12PW-LC-ND
|
DigiKey | CONN PLG HSG MALE 12POS INLINE Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
210 In Stock |
|
$26.5600 / $44.2600 | Buy Now | |
DISTI #
31384992
|
Verical | Conn Circular PIN 12 POS Crimp ST Cable Mount 12 Terminal 1 Port Min Qty: 1 Package Multiple: 1 | Americas - 222 |
|
$29.1921 / $33.8256 | Buy Now |