Part Details for AE776W14-18S by Conesys
Overview of AE776W14-18S by Conesys
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT8924BE-11-18S-1.000000 | SiTime | SIT8924BE-11-18S-1.000000 | |
10128286-001LF | Amphenol Communications Solutions | HPCE STRADDLE MOUNT Enhanced walls Receptacle 46S Omit 18S | |
10127397-04H1400LF | Amphenol Communications Solutions | PwrBlade® ULTRA Connector System, Power Connectors, Header, 18S, 8HP, Right Angle, , Through Hole |
Price & Stock for AE776W14-18S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AJ9992
|
Newark | Ae7 18C 18#20 Skt Plug |Aero Electric/conesys AE776W14-18S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$67.2300 / $77.3700 | Buy Now |
DISTI #
2403-AE776W14-18S-ND
|
DigiKey | CONN PLUG FMALE 18POS CRIMP Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
248 In Stock |
|
$33.8600 / $56.4300 | Buy Now |
DISTI #
470 AE776W14-18S
|
Avnet Americas | CONNECTOR CIRCULAR STRAIGHT PLUG 18CT SOCKET - Bulk (Alt: 470 AE776W14-18S) Min Qty: 2 Package Multiple: 1 Container: Bulk | 34 Factory Stock |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant |
34 On Order |
|
$0 | Buy Now |
DISTI #
AE776W14-18S
|
ECCO | 34 |
|
Buy Now |