Part Details for AE800H9821 by Anatech Electronics Inc
Overview of AE800H9821 by Anatech Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Price & Stock for AE800H9821
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3078-AE800H9821-ND
|
DigiKey | RF FILTER HI PASS 800MHZ MODULE Min Qty: 1 Lead time: 6 Weeks Container: Box MARKETPLACE PRODUCT |
100 In Stock |
|
$640.5000 | Buy Now |
Part Details for AE800H9821
AE800H9821 CAD Models
AE800H9821 Part Data Attributes
|
AE800H9821
Anatech Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
AE800H9821
Anatech Electronics Inc
High Pass Filter,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ANATECH ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Center or Cutoff Frequency (fo/fc) | 800 MHz | |
Filter Type | HIGH PASS FILTER | |
Height | 12.7 mm | |
Input Connector | SMA FEMALE | |
Insertion Loss-Max | 2 dB | |
Length | 63.5 mm | |
Mounting Type | PANEL MOUNT | |
Number of Sections-Max | 1 | |
Number of Sections-Min | 1 | |
Output Connector | SMA MALE | |
Width | 19.05 mm |