Part Details for AEA047N0000051A000 by TE Connectivity
Overview of AEA047N0000051A000 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for AEA047N0000051A000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2452-AEA047N0000051A000-ND
|
DigiKey | CONN RCPT HSG MALE 12POS PNL MT Min Qty: 1 Lead time: 27 Weeks Container: Box |
57 In Stock |
|
$13.2609 / $25.7100 | Buy Now |
DISTI #
AMPAEA047N0000051A000
|
Heilind Electronics | Americas - 0 in Stock |
|
$17.6567 / $18.8615 | Buy Now | |
DISTI #
AMPAEA047N0000051A000
|
Interstate Connecting Components | 0 |
|
$17.6567 / $18.8615 | Buy Now |
Part Details for AEA047N0000051A000
AEA047N0000051A000 CAD Models
AEA047N0000051A000 Part Data Attributes
|
AEA047N0000051A000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
AEA047N0000051A000
TE Connectivity
Circular Connector, Zinc Alloy, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number of Ports | 1 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -20 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Voltage | 32 V | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | ZINC ALLOY | |
Shell Size | 23 | |
UL Flammability Code | 94V-0 |