Part Details for AEA0810151M035R by Kyocera AVX Components
Overview of AEA0810151M035R by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AEA0810151M035R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK6790
|
Newark | Cap, 150Uf, 35V, Alu Elec, Smd Rohs Compliant: Yes |Kyocera Avx AEA0810151M035R Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 20 |
|
$0.3990 / $0.9140 | Buy Now |
DISTI #
478-AEA0810151M035RCT-ND
|
DigiKey | CAP ALUM 150UF 20% 35V SMD Min Qty: 1 Lead time: 26 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1995 In Stock |
|
$0.2510 / $0.8400 | Buy Now |
DISTI #
AEA0810151M035R
|
Avnet Americas | Capacitor Aluminum 150uF 35Vdc 20% Radial Can Cylindrical Can 600mA 5000 hr 105°C T/R - Tape and Reel (Alt: AEA0810151M035R) RoHS: Compliant Min Qty: 3000 Package Multiple: 500 Lead time: 24 Weeks, 0 Days Container: Reel | 55000 Factory Stock |
|
$0.3466 | Buy Now |
DISTI #
581-AEA0810151M035R
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 35V 150uF 0810 20% RoHS: Compliant | 5309 |
|
$0.2510 / $0.8400 | Buy Now |
DISTI #
73976242
|
RS | Standard Aluminum V-Chip,150uF,35V | AVX AEA0810151M035R RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3250 / $0.3820 | RFQ |
|
Future Electronics | AEA Series 35 v 150 uf 105c 8x10.5mm Low Imp. 5k hrs SMD Aluminum Electrolytic RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 4000Reel |
|
$0.2650 / $0.2950 | Buy Now |
DISTI #
AEA0810151M035R
|
TTI | Aluminum Electrolytic Capacitors - SMD 35V 150uF 0810 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$0.2480 / $0.3020 | Buy Now |
DISTI #
AEA0810151M035R
|
Avnet Americas | Capacitor Aluminum 150uF 35Vdc 20% Radial Can Cylindrical Can 600mA 5000 hr 105°C T/R - Tape and Reel (Alt: AEA0810151M035R) RoHS: Compliant Min Qty: 3000 Package Multiple: 500 Lead time: 24 Weeks, 0 Days Container: Reel | 55000 Factory Stock |
|
$0.3466 | Buy Now |
DISTI #
AEA0810151M035R
|
TME | Capacitor: electrolytic, SMD, 150uF, 35VDC, Ø8x10.5mm, 5000h, 600mA Min Qty: 1 | 576 |
|
$0.2630 / $0.8060 | Buy Now |
DISTI #
AEA0810151M035R
|
Avnet Americas | Capacitor Aluminum 150uF 35Vdc 20% Radial Can Cylindrical Can 600mA 5000 hr 105°C T/R - Tape and Reel (Alt: AEA0810151M035R) RoHS: Compliant Min Qty: 3000 Package Multiple: 500 Lead time: 24 Weeks, 0 Days Container: Reel | 55000 Factory Stock |
|
$0.3466 | Buy Now |
Part Details for AEA0810151M035R
AEA0810151M035R CAD Models
AEA0810151M035R Part Data Attributes
|
AEA0810151M035R
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
AEA0810151M035R
Kyocera AVX Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 3333, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Capacitance | 150 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Height | 10.5 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.053 mA | |
Length | 8.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 240 mA | |
Size Code | 3333 | |
Surface Mount | YES | |
Tan Delta | 0.14 | |
Terminal Finish | TIN | |
Terminal Shape | FLAT | |
Width | 8.3 mm |
Alternate Parts for AEA0810151M035R
This table gives cross-reference parts and alternative options found for AEA0810151M035R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AEA0810151M035R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NACEW151M35V8X10.5TR13 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 150uF, SURFACE MOUNT, 3333, CAN | NIC Components Corp | AEA0810151M035R vs NACEW151M35V8X10.5TR13 |
NAZJ151M35V8X10.5NBF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 150uF, SURFACE MOUNT, 3333, CHIP, ROHS COMPLIANT | NIC Components Corp | AEA0810151M035R vs NAZJ151M35V8X10.5NBF |
NACY151M35V8X10.5TR13 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 150uF, SURFACE MOUNT, 3333 | NIC Components Corp | AEA0810151M035R vs NACY151M35V8X10.5TR13 |