Part Details for AEA1213222M006R by Kyocera AVX Components
Overview of AEA1213222M006R by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AEA1213222M006R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-AEA1213222M006RTR-ND
|
DigiKey | CAP ALUM 2200UF 20% 6.3V SMD Min Qty: 1500 Lead time: 26 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5574 | Buy Now |
DISTI #
AEA1213222M006R
|
Avnet Americas | Capacitor Aluminum 2200uF 6.3Vdc 20% Radial Can Cylindrical Can 1100mA 5000 hr 105°C T/R - Tape and Reel (Alt: AEA1213222M006R) RoHS: Compliant Min Qty: 1500 Package Multiple: 250 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.9931 | Buy Now |
DISTI #
581-AEA1213222M006R
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 6.3V 2200uF 1213 20% RoHS: Compliant | 427 |
|
$0.5160 / $1.3900 | Buy Now |
DISTI #
73976124
|
RS | Standard Aluminum V-Chip,2200uF,6.3V | AVX AEA1213222M006R RoHS: Compliant Min Qty: 250 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9300 / $1.1000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 250 Lead time: 24 Weeks | 0 |
|
$0.7310 | Buy Now |
DISTI #
AEA1213222M006R
|
TME | Capacitor: electrolytic, SMD, 2200uF, 6.3VDC, Ø12.5x13.5mm, 5000h Min Qty: 250 | 0 |
|
$0.9400 | RFQ |
Part Details for AEA1213222M006R
AEA1213222M006R CAD Models
AEA1213222M006R Part Data Attributes
|
AEA1213222M006R
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
AEA1213222M006R
Kyocera AVX Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 2200uF, Surface Mount, 5151, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Capacitance | 2200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Height | 13.5 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.139 mA | |
Length | 13 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 660 mA | |
Size Code | 5151 | |
Surface Mount | YES | |
Tan Delta | 0.3 | |
Terminal Finish | TIN | |
Terminal Shape | FLAT | |
Width | 13 mm |
Alternate Parts for AEA1213222M006R
This table gives cross-reference parts and alternative options found for AEA1213222M006R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AEA1213222M006R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EMVY6R3APA222MKE0S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 2200uF, Surface Mount, 5151 | Chemi-Con | AEA1213222M006R vs EMVY6R3APA222MKE0S |
ZSC00AH2220JARL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 2200uF, Surface Mount, 5151, CHIP | Vishay Intertechnologies | AEA1213222M006R vs ZSC00AH2220JARL |
EMVY6R3ADA222MKE0S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 2200uF, Surface Mount, 5151 | Chemi-Con | AEA1213222M006R vs EMVY6R3ADA222MKE0S |