Part Details for AEA1213470M100R by Kyocera AVX Components
Overview of AEA1213470M100R by Kyocera AVX Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Aerospace and Defense
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for AEA1213470M100R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-AEA1213470M100RCT-ND
|
DigiKey | CAP ALUM 47UF 20% 100V SMD Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
86 In Stock |
|
$0.4961 / $2.0100 | Buy Now |
DISTI #
AEA1213470M100R
|
Avnet Americas | Capacitor Aluminum 47uF 100Vdc 20% Radial Can Cylindrical Can 500mA 5000 hr 105°C T/R - Tape and Reel (Alt: AEA1213470M100R) RoHS: Compliant Min Qty: 1500 Package Multiple: 250 Lead time: 24 Weeks, 0 Days Container: Reel | 2000 Factory Stock |
|
$0.6489 | Buy Now |
DISTI #
581-AEA1213470M100R
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 100V 47pF 1213 20% RoHS: Compliant | 1750 |
|
$0.5400 / $1.4900 | Buy Now |
DISTI #
73976273
|
RS | Standard Aluminum V-Chip,47uF,100V | AVX AEA1213470M100R RoHS: Compliant Min Qty: 250 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9700 / $1.1500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 250 | 0 |
|
$0.7650 | Buy Now |
DISTI #
AEA1213470M100R
|
Avnet Americas | Capacitor Aluminum 47uF 100Vdc 20% Radial Can Cylindrical Can 500mA 5000 hr 105°C T/R - Tape and Reel (Alt: AEA1213470M100R) RoHS: Compliant Min Qty: 1500 Package Multiple: 250 Lead time: 24 Weeks, 0 Days Container: Reel | 2000 Factory Stock |
|
$0.6489 | Buy Now |
DISTI #
AEA1213470M100R
|
TME | Capacitor: electrolytic, SMD, 47uF, 100VDC, Ø12.5x13.5mm, 5000h Min Qty: 250 | 0 |
|
$0.9500 | RFQ |
DISTI #
4079933
|
Farnell | CAP, 47UF, 100V, ALU ELEC, SMD RoHS: Compliant Min Qty: 1500 Lead time: 25 Weeks, 1 Days Container: Reel | 0 |
|
$0.7495 | Buy Now |
Part Details for AEA1213470M100R
AEA1213470M100R CAD Models
AEA1213470M100R Part Data Attributes:
|
AEA1213470M100R
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
AEA1213470M100R
Kyocera AVX Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 5151, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Height | 13.5 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.047 mA | |
Length | 13 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 200 mA | |
Size Code | 5151 | |
Surface Mount | YES | |
Tan Delta | 0.07 | |
Terminal Finish | TIN | |
Terminal Shape | FLAT | |
Width | 13 mm |