Part Details for AEA31-125CA by PennEngineering (PEM)
Overview of AEA31-125CA by PennEngineering (PEM)
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
71299-125CALF | Amphenol Communications Solutions | Card Bus Ass'y, Top Mount, Upper Deck, S/D(68Pins), VTB, Type 123, 3.3V, 0mm s/o, Left Push Rod Eject, 9.5mm Eject Travel | |
74443-125CALF | Amphenol Communications Solutions | Assembly, Top Mount, S/D(68Pins), R/A, 5V, 10.3mm s/o, Left Push Rod Eject, 8mm Card Travel | |
61125-125CALF | Amphenol Communications Solutions | Assembly, Top Mount, S/D(68Pins), VTB, Type 123, 3.3V, 2.2mm s/o Joint with Lower Deck, Left Push Rod Eject, 9.5mm Eject Travel |
Price & Stock for AEA31-125CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ATEAEA31-125CA
|
DB Roberts | 0 |
|
RFQ |