Part Details for AEAS-7500-1GSG0 by Avago Technologies
Overview of AEAS-7500-1GSG0 by Avago Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Automotive
Robotics and Drones
Part Details for AEAS-7500-1GSG0
AEAS-7500-1GSG0 CAD Models
AEAS-7500-1GSG0 Part Data Attributes:
|
AEAS-7500-1GSG0
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
AEAS-7500-1GSG0
Avago Technologies
SINGLE, 13 CHANNELS, ROTARY/LINEAR OPTICAL POSITION ENCODER
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
Configuration | SINGLE, 13 CHANNELS | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | ROTARY/LINEAR POSITION ENCODER |
Alternate Parts for AEAS-7500-1GSG0
This table gives cross-reference parts and alternative options found for AEAS-7500-1GSG0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AEAS-7500-1GSG0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AEAS-7500-1GSG0 | Rotary/Linear Position Encoder, Single, 13 Channels | Broadcom Limited | AEAS-7500-1GSG0 vs AEAS-7500-1GSG0 |