-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rotary Position Encoder
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58Y4466
|
Newark | Encoder, Magnetic, Ic, 16-Bit Program, Ic Function:Encoder, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Ic Package Type:Tssop, No. Of Pins:16Pins, Operating Temperature Min:-40°C, Operating Temperature Max:125°C Rohs Compliant: Yes |Broadcom AEAT-6600-T16 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3132 |
|
$9.3900 / $14.8700 | Buy Now |
DISTI #
516-2636-ND
|
DigiKey | ROTARY ENCODER MAGNETIC Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
7706 In Stock |
|
$9.6415 / $16.4400 | Buy Now |
DISTI #
AEAT-6600-T16
|
Avnet Americas | 10Bit to 16Bit Programmable Angular Magnetic Encoder SMD 16-Pin TSSOP - Rail/Tube (Alt: AEAT-6600-T16) RoHS: Compliant Min Qty: 970 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Tube | 0 |
|
$7.4800 / $8.8000 | Buy Now |
DISTI #
630-AEAT-6600-T16
|
Mouser Electronics | Encoders Magnetic Encoder 16 Bit Programmable RoHS: Compliant | 1187 |
|
$8.8800 / $14.3400 | Buy Now |
DISTI #
AEAT-6600-T16
|
Avnet Americas | 10Bit to 16Bit Programmable Angular Magnetic Encoder SMD 16-Pin TSSOP - Rail/Tube (Alt: AEAT-6600-T16) RoHS: Compliant Min Qty: 970 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Tube | 0 |
|
$7.4800 / $8.8000 | Buy Now |
|
Ameya Holding Limited | Min Qty: 970 | 21 |
|
$12.6791 / $12.9378 | Buy Now |
DISTI #
AEAT-6600-T16
|
Avnet Americas | 10Bit to 16Bit Programmable Angular Magnetic Encoder SMD 16-Pin TSSOP - Rail/Tube (Alt: AEAT-6600-T16) RoHS: Compliant Min Qty: 970 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Tube | 0 |
|
$7.4800 / $8.8000 | Buy Now |
DISTI #
AEAT-6600-T16
|
EBV Elektronik | 10Bit to 16Bit Programmable Angular Magnetic Encoder SMD 16-Pin TSSOP (Alt: AEAT-6600-T16) RoHS: Compliant Min Qty: 970 Package Multiple: 970 Lead time: 4 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
DISTI #
2213639
|
element14 Asia-Pacific | ENCODER, MAGNETIC, IC, 16-BIT PROGRAM RoHS: Compliant Min Qty: 1 Container: Each | 3099 |
|
$9.7692 / $13.8984 | Buy Now |
DISTI #
2213639
|
Farnell | ENCODER, MAGNETIC, IC, 16-BIT PROGRAM RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 1 Days Container: Each | 3099 |
|
$9.9571 / $13.2762 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AEAT-6600-T16
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
AEAT-6600-T16
Broadcom Limited
Rotary Position Encoder
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Optoelectronic Device Type | ROTARY POSITION ENCODER |