Part Details for AEAT-9000-1GSH0 by Broadcom Limited
Overview of AEAT-9000-1GSH0 by Broadcom Limited
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for AEAT-9000-1GSH0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58Y4467
|
Newark | Encoder, Absolute, 2-Ch, 1-Turn, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Rotational Speed Max:-, Encoder Resolution:-, Product Range:-, Svhc:No Svhc (15-Jan-2018) Rohs Compliant: Yes |Broadcom AEAT-9000-1GSH0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2401099
|
element14 Asia-Pacific | ENCODER, ABSOLUTE, 2-CH, 1-TURN RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$67.6811 / $83.3849 | Buy Now |
DISTI #
2401099
|
Farnell | ENCODER, ABSOLUTE, 2-CH, 1-TURN RoHS: Compliant Min Qty: 1 Lead time: 31 Weeks, 1 Days Container: Each | 0 |
|
$91.2776 / $108.3071 | Buy Now |
Part Details for AEAT-9000-1GSH0
AEAT-9000-1GSH0 CAD Models
AEAT-9000-1GSH0 Part Data Attributes
|
AEAT-9000-1GSH0
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
AEAT-9000-1GSH0
Broadcom Limited
Rotary Position Encoder
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BROADCOM INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Avago Technologies | |
Optoelectronic Device Type | ROTARY POSITION ENCODER |