Part Details for AEAT-9014-S06 by Broadcom Limited
Overview of AEAT-9014-S06 by Broadcom Limited
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AEAT-9014-S06
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
516-AEAT-9014-S06-ND
|
DigiKey | MAG ABS 14BITS SSI KIT 6MM SHAFT Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$32.6832 / $50.2800 | Buy Now |
DISTI #
AEAT-9014-S06
|
Avnet Americas | Magnetic Encoder 14-bit Absolute Angular Detection 5V Screw Mount - Bulk (Alt: AEAT-9014-S06) RoHS: Compliant Min Qty: 140 Package Multiple: 35 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$25.1600 / $29.6000 | Buy Now |
DISTI #
630-AEAT-9014-S06
|
Mouser Electronics | Encoders Mag Abs 14bits SSI Kit 6mm shaft RoHS: Compliant | 0 |
|
$28.4100 / $43.7100 | Order Now |
DISTI #
AEAT-9014-S06
|
Avnet Americas | Magnetic Encoder 14-bit Absolute Angular Detection 5V Screw Mount - Bulk (Alt: AEAT-9014-S06) RoHS: Compliant Min Qty: 140 Package Multiple: 35 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$25.1600 / $29.6000 | Buy Now |
DISTI #
AEAT-9014-S06
|
Avnet Americas | Magnetic Encoder 14-bit Absolute Angular Detection 5V Screw Mount - Bulk (Alt: AEAT-9014-S06) RoHS: Compliant Min Qty: 140 Package Multiple: 35 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$25.1600 / $29.6000 | Buy Now |
DISTI #
AEAT-9014-S06
|
EBV Elektronik | Magnetic Encoder 14-bit Absolute Angular Detection 5V Screw Mount (Alt: AEAT-9014-S06) RoHS: Compliant Min Qty: 35 Package Multiple: 35 Lead time: 2 Weeks, 4 Days | EBV - 105 |
|
Buy Now | |
DISTI #
4216233
|
Farnell | ROTARY ENCODER, MAGNETIC, ABSOLUTE RoHS: Compliant Min Qty: 140 Lead time: 17 Weeks, 1 Days Container: Each | 0 |
|
$32.3355 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 35 | 70 |
|
$40.6600 / $43.6900 | Buy Now |