Part Details for AEB475M2GK32B-F by Cornell Dubilier Electronics Inc
Overview of AEB475M2GK32B-F by Cornell Dubilier Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Telecommunications
Price & Stock for AEB475M2GK32B-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | SMD Aluminum Electrolytic Capacitors - 4.7uF ±20% - 400V - +105°C - 16.5mm x 10mm Dia - Bulk - RoHS | 0 |
|
$0.9270 / $1.5500 | Buy Now |
Part Details for AEB475M2GK32B-F
AEB475M2GK32B-F CAD Models
AEB475M2GK32B-F Part Data Attributes:
|
AEB475M2GK32B-F
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
AEB475M2GK32B-F
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 4.7uF, 4741
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , 4741 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 4.7 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Height | 16.5 mm | |
JESD-609 Code | e3 | |
Length | 12 mm | |
Manufacturer Series | AEB | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 50 mA | |
Series | AEB | |
Size Code | 4741 | |
Terminal Finish | Tin (Sn) | |
Width | 10.3 mm |