Part Details for AEB476M2EU44B-F by Cornell Dubilier Electronics Inc
Overview of AEB476M2EU44B-F by Cornell Dubilier Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AEB476M2EU44B-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | SMD Aluminum Electrolytic Capacitors - 47uF ±20% - 250V - +105°C - 21.5mm x 16mm Dia - Bulk - RoHS RoHS: Compliant | 0 |
|
$1.9700 / $3.0900 | Buy Now |
Part Details for AEB476M2EU44B-F
AEB476M2EU44B-F CAD Models
AEB476M2EU44B-F Part Data Attributes
|
AEB476M2EU44B-F
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
AEB476M2EU44B-F
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 47uF, 7567
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , 7567 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Height | 21.5 mm | |
JESD-609 Code | e3 | |
Length | 19 mm | |
Manufacturer Series | AEB | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Ripple Current | 710 mA | |
Series | AEB | |
Size Code | 7567 | |
Terminal Finish | Tin (Sn) | |
Width | 17 mm |
Alternate Parts for AEB476M2EU44B-F
This table gives cross-reference parts and alternative options found for AEB476M2EU44B-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AEB476M2EU44B-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AEB476M2EU44T-F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 7567, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | AEB476M2EU44B-F vs AEB476M2EU44T-F |