Part Details for AEB70US19 by XP Power
Overview of AEB70US19 by XP Power
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AEB70US19
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03P1986
|
Newark | Psu, External, 72W, 19V, No. Of Outputs:1 Output, Output Power Max:72W, Output Voltage - Output 1:19V, Output Current - Output 1:3.7A, Output Voltage - Output 2:-, Output Current - Output 2:-, Output Connector:Barrel Plug Center Rohs Compliant: Yes |Xp Power AEB70US19 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$75.4300 / $82.8400 | Buy Now |
DISTI #
77M9131
|
Newark | Ac-Dc Converter, External Plug In, 1 O/P, 72W, 19V, Power Supply Approvals:Ite, No. Of Outputs:1 Output, Output Power Max:72W, Output Voltage - Output 1:19V, Output Current - Output 1:3.7A, Output Voltage - Output 2:- Rohs Compliant: Yes |Xp Power AEB70US19 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$67.5300 / $72.3500 | Buy Now |
DISTI #
209-AEB70US19
|
Mouser Electronics | Desktop AC Adapters AC/DC, 70W External Power Supply RoHS: Compliant | 5 |
|
$72.3500 / $80.3900 | Buy Now |
DISTI #
1634820
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$88.7540 / $98.6205 | Buy Now |
DISTI #
1634820
|
Farnell | PSU, EXTERNAL, 72W, 19V RoHS: Compliant Min Qty: 1 Lead time: 49 Weeks, 5 Days Container: Each | 0 |
|
$73.5428 / $101.4357 | Buy Now |
|
Neutron USA | Desktop AC Adapters AC/DC, 70W External Power Supply | 0 |
|
$195.9600 | Buy Now |