Part Details for AEC100M35V6R311 by Lumimax Optoelectronic Technology
Overview of AEC100M35V6R311 by Lumimax Optoelectronic Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AEC100M35V6R311
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4491-AEC100M35V6R311-ND
|
DigiKey | CAP ALUM 100UF 20% 35V RADIAL TH Min Qty: 50 Container: Bulk MARKETPLACE PRODUCT |
390 In Stock |
|
$0.0590 / $0.1500 | Buy Now |