Part Details for AEDA-3200-TBJ by Avago Technologies
Overview of AEDA-3200-TBJ by Avago Technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Industrial Automation
Robotics and Drones
Price & Stock for AEDA-3200-TBJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 2 |
|
$89.2060 | Buy Now |
Part Details for AEDA-3200-TBJ
AEDA-3200-TBJ CAD Models
AEDA-3200-TBJ Part Data Attributes:
|
AEDA-3200-TBJ
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
AEDA-3200-TBJ
Avago Technologies
ROTARY OPTICAL POSITION ENCODER
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE, 3 CHANNELS | |
Mounting Feature | CHASSIS MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | INCREMENTAL ROTARY ENCODER | |
Supply Voltage-Max | 5.5 V | |
Surface Mount | NO |