Part Details for AEDB-9140-A12 by Broadcom Limited
Overview of AEDB-9140-A12 by Broadcom Limited
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for AEDB-9140-A12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AEDB-9140-A12-ND
|
DigiKey | ROTARY ENCODER OPTICAL 500PPR Min Qty: 200 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$32.2891 | Buy Now |
DISTI #
AEDB-9140-A12
|
Avnet Americas | Optical Incremental Encoder Module - Rail/Tube (Alt: AEDB-9140-A12) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 16 Weeks, 0 Days Container: Tube | 0 |
|
$23.9360 / $28.1600 | Buy Now |
DISTI #
630-AEDB-9140-A12
|
Mouser Electronics | Encoders 3 Channel 500CPR Metal CW 28mm 6mm RoHS: Compliant | 62 |
|
$28.4600 / $41.6000 | Buy Now |
DISTI #
AEDB-9140-A12
|
Avnet Americas | Optical Incremental Encoder Module - Rail/Tube (Alt: AEDB-9140-A12) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 16 Weeks, 0 Days Container: Tube | 0 |
|
$23.9360 / $28.1600 | Buy Now |
DISTI #
AEDB-9140-A12
|
EBV Elektronik | Optical Incremental Encoder Module (Alt: AEDB-9140-A12) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 2 Weeks, 4 Days | EBV - 0 |
|
Buy Now | |
DISTI #
1161086
|
element14 Asia-Pacific | En,3Ch,500CPR, Metal CW,28mm,6mm RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$31.4786 / $43.9488 | Buy Now |
DISTI #
1161086
|
Farnell | ENCODER, 3CHANNEL, 500CPR, 6MM RoHS: Compliant Min Qty: 1 Lead time: 17 Weeks, 1 Days Container: Each | 0 |
|
$23.6700 / $43.1093 | Buy Now |
|
Neutron USA | Encoders 3 Channel 500CPR Metal CW 28mm 6mm | 50 |
|
$151.1000 | Buy Now |
Part Details for AEDB-9140-A12
AEDB-9140-A12 CAD Models
AEDB-9140-A12 Part Data Attributes:
|
AEDB-9140-A12
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
AEDB-9140-A12
Broadcom Limited
Rotary Position Encoder, Single, 3 Channels, PLASTIC PACKAGE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | PLASTIC PACKAGE | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Configuration | SINGLE, 3 CHANNELS | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -10 °C | |
Optoelectronic Device Type | ROTARY POSITION ENCODER | |
Supply Voltage-Max | 5 V | |
Surface Mount | NO |