Part Details for AEDC052NN00001115000 by TE Connectivity
Overview of AEDC052NN00001115000 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for AEDC052NN00001115000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AJ4007
|
Newark | Circular Conn, R/A Rcpt, 12Pos, Panel, Product Range:-, Circular Connector Shell Style:Right Angle Panel Mount Receptacle, No. Of Contacts:12Contacts, Circular Contact Type:Crimp Pin - Contacts Not Supplied, Contact Material:- Rohs Compliant: Yes |Intercontec Te Connectivity AEDC052NN00001115000 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 37 |
|
$9.2900 | Buy Now |
DISTI #
571-AEDC052NN1115000
|
Mouser Electronics | Circular Metric Connectors 623 RECEPTACLE ANGLED ROTATABLE | 0 |
|
$12.5700 / $19.2700 | Order Now |
DISTI #
3703094
|
element14 Asia-Pacific | CIRCULAR CONN, R/A RCPT, 12POS, PANEL RoHS: Compliant Min Qty: 1 Container: Each | 37 |
|
$13.1954 / $20.2260 | Buy Now |
DISTI #
3703094
|
Farnell | CIRCULAR CONN, R/A RCPT, 12POS, PANEL RoHS: Compliant Min Qty: 1 Lead time: 59 Weeks, 1 Days Container: Each | 37 |
|
$12.8018 / $19.0447 | Buy Now |
Part Details for AEDC052NN00001115000
AEDC052NN00001115000 CAD Models
AEDC052NN00001115000 Part Data Attributes
|
AEDC052NN00001115000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
AEDC052NN00001115000
TE Connectivity
Circular Connector, Zinc Alloy, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number of Ports | 1 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -20 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Voltage | 160 V | |
Reference Standard | UL | |
Shell Finish | CHROMIUM | |
Shell Material | ZINC ALLOY | |
Shell Size | 23 | |
UL Flammability Code | 94V-0 |